5-1618239-1
K41C532=RELAY, VACUUM, SPDT
Elevate your power control with the Kilovac K41C532 Vacuum Relay. This high-performance SPDT (1 Form C) relay is designed for handling up to 115 VDC, making it ideal for demanding applications. With a coil resistance of 4700 Ω and a coil voltage of 115 VDC, it ensures reliable operation. The flanged mount type and bus wire terminations offer easy installation. Featuring a contact current rating of 30 A, it guarantees efficient power transmission. Rest assured of its quality and environmental responsibility with RoHS compliance. Upgrade your relay system with the Kilovac K41 series for unparalleled performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1618239-1 |
Series: | Kilovac K41 |
Mount Type: | Flanged |
Maximum Voltage: | 115 VDC |
Coil Resistance: | 4700 Ω |
Coil Voltage: | 115 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form C, SPDT |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP5-1618239-1 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 5-1618239-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |