5-1618239-8

K41C934=RELAY, VACUUM, SPDT

Introducing the Kilovac K41C934 Vacuum Relay, a high-performance solution for your power switching needs. This SPDT relay features a non-flanged mount type and turret terminals for easy installation. With a maximum voltage rating of 115 VDC and a coil resistance of 4700 Ω, it offers reliable operation in demanding applications. The 1 Form C contact arrangement can handle a current rating of 30 A, making it suitable for high-power circuits. Designed for efficiency and durability, this relay is a versatile choice for various industrial and commercial settings. RoHS compliance ensures environmentally friendly operation. Upgrade your systems with the Kilovac K41C934 Vacuum Relay and experience enhanced performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1618239-8
Series: Kilovac K41
Mount Type: Non-Flanged
Maximum Voltage: 115 VDC
Coil Resistance: 4700 Ω
Coil Voltage: 115 VDC
Termination Type: Turret Terminals
Auxiliary Contacts: Without
Contact Current Rating: 30 A
Contact Arrangement: 1 Form C, SPDT
Coil Termination: Turret Terminals
Power Termination: High Voltage Tabs
SKU: AMP5-1618239-8
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 5 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 5-1618239-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: