4-1618239-1
K41B932=RELAY, VACUUM, SPST-NC
Introducing the K41B932 Vacuum Relay, a high-performance component from the Kilovac K41 series. This SPST-NC relay boasts a sturdy flanged mount type, making it suitable for various industrial applications. With a maximum voltage capacity of 115 VDC and a reliable coil resistance of 4700 Ω, it ensures efficient operation. The 1 Form B contact arrangement, along with a contact current rating of 30 A, guarantees robust performance in controlling circuits. Featuring turret terminals for both coil and power termination, installation is convenient and secure. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Ideal for high voltage applications, this relay is a dependable solution for your automation needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1618239-1 |
Series: | Kilovac K41 |
Mount Type: | Flanged |
Maximum Voltage: | 115 VDC |
Coil Resistance: | 4700 Ω |
Coil Voltage: | 115 VDC |
Termination Type: | Turret Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form B, SPST-NC, 1 N/C |
Coil Termination: | Turret Terminals |
Power Termination: | High Voltage Tabs |
SKU: | AMP4-1618239-1 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 4-1618239-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |