2-1618239-5
K41A932=RELAY, VACCUM, SPST-NO
Enhance your circuitry with the K41A932 Vacuum Relay from the Kilovac K41 series. This high-performance component features a single-pole, single-throw normally open contact arrangement, ideal for demanding applications. With a maximum voltage rating of 115 VDC and a robust 30 A contact current capacity, it ensures reliable operation in high-power systems. The flanged mount type and turret terminals guarantee secure and efficient installation, while its RoHS compliance underscores its environmental responsibility. Upgrade to the K41A932 for superior performance in your high-voltage relay needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1618239-5 |
Series: | Kilovac K41 |
Mount Type: | Flanged |
Maximum Voltage: | 115 VDC |
Coil Resistance: | 4700 Ω |
Coil Voltage: | 115 VDC |
Termination Type: | Turret Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form A, SPST-NO |
Coil Termination: | Turret Terminals |
Power Termination: | High Voltage Tabs |
SKU: | AMP2-1618239-5 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 2-1618239-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |