5-1618239-4
K41C734=RELAY, VACUUM, SPDT
Elevate your power control with the K41C734 Vacuum Relay from Kilovac K41 series. This high-performance SPDT relay offers seamless switching of up to 30 A at a maximum voltage of 12 VDC, making it ideal for demanding applications. With a coil resistance of 70 Ω and coil voltage of 12 VDC, it ensures efficient operation. Featuring turret terminals for both coil and power termination, installation is a breeze. Its robust design and 1 Form C contact arrangement guarantee reliable performance. Whether in industrial, telecom, or aerospace settings, this relay delivers precision and durability, meeting the highest quality standards.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1618239-4 |
Series: | Kilovac K41 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 12 VDC |
Coil Resistance: | 70 Ω |
Coil Voltage: | 12 VDC |
Termination Type: | Turret Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form C, SPDT |
Coil Termination: | Turret Terminals |
Power Termination: | High Voltage Tabs |
SKU: | AMP5-1618239-4 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 5-1618239-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |