3-1618239-9
K41B832=RELAY, VACUUM, SPST-NC
Elevate your relay game with the Kilovac K41B832, a high-performance vacuum relay designed for critical applications. This SPST-NC relay features a durable flanged mount type and turret terminals for secure connections. With a maximum voltage rating of 26.5 VDC and a contact current rating of 30 A, it offers reliable power control. The 1 Form B contact arrangement ensures seamless operation, making it ideal for high-voltage environments. ROHS compliance underscores its commitment to quality and environmental responsibility. Upgrade to the K41B832 for unparalleled performance in your specialized relay needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1618239-9 |
Series: | Kilovac K41 |
Mount Type: | Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 290 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Turret Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form B, SPST-NC, 1 N/C |
Coil Termination: | Turret Terminals |
Power Termination: | High Voltage Tabs |
SKU: | AMP3-1618239-9 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 3-1618239-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |