4-1618239-9
K41C332=RELAY, VACUUM, SPDT
Enhance your power system with the Kilovac K41 Series Vacuum Relay, a high-performance component designed for reliable switching operations. Featuring a single-pole double-throw contact arrangement, this SPDT relay offers versatile control capabilities. With a maximum voltage rating of 26.5 VDC and a robust 30 A contact current rating, it is ideal for high-power applications. The flanged mount type ensures easy installation, while the bus wire coil and power terminations facilitate efficient connectivity. Built for durability, this relay is suitable for demanding environments. Upgrade to the Kilovac K41 for dependable and efficient power management.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1618239-9 |
Series: | Kilovac K41 |
Mount Type: | Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 290 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form C, SPDT |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP4-1618239-9 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 4-1618239-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |