4-1618239-2

K41B934=RELAY, VACUUM, SPST-NC

Elevate your power control capabilities with the Kilovac K41 series vacuum relay. Crafted for high performance, this SPST-NC relay offers reliable switching with a maximum voltage of 115 VDC and a contact current rating of 30 A. Featuring turret terminals for secure connections, it ensures stability in operation. The 1 Form B contact arrangement guarantees efficient power management, making it ideal for a range of applications. With RoHS compliance and a rugged design, this relay combines safety and durability for your peace of mind. Upgrade to the Kilovac K41 for unparalleled performance in high voltage environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1618239-2
Series: Kilovac K41
Mount Type: Non-Flanged
Maximum Voltage: 115 VDC
Coil Resistance: 4700 Ω
Coil Voltage: 115 VDC
Termination Type: Turret Terminals
Auxiliary Contacts: Without
Contact Current Rating: 30 A
Contact Arrangement: 1 Form B, SPST-NC, 1 N/C
Coil Termination: Turret Terminals
Power Termination: High Voltage Tabs
SKU: AMP4-1618239-2
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 5 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 4-1618239-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: