3-1618239-1
K41B232=RELAY, VACUUM, SPST-NC
Elevate your power control capabilities with the Kilovac K41B232 Vacuum Relay. This high-performance SPST-NC relay is designed for optimal functionality, featuring a flanged mount type for easy installation. With a maximum voltage of 12 VDC and a coil resistance of 70 Ω, it ensures reliable operation in demanding applications. The 1 Form B contact arrangement, with a contact current rating of 30 A, guarantees efficient power transmission. Equipped with bus wire terminations for both the coil and power, this relay offers seamless connectivity. Whether in industrial or specialized settings, its robust design and compliance with RoHS standards make it a dependable choice for high voltage applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1618239-1 |
Series: | Kilovac K41 |
Mount Type: | Flanged |
Maximum Voltage: | 12 VDC |
Coil Resistance: | 70 Ω |
Coil Voltage: | 12 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form B, SPST-NC, 1 N/C |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP3-1618239-1 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 3-1618239-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |