2-1618239-3
K41A832=RELAY, VACCUM, SPST-NO
Enhance your vacuum systems with the K41A832 Vacuum Relay from the Kilovac K41 series. This SPST-NO relay, featuring flanged mounting, is designed for reliable performance in high-voltage applications up to 26.5 VDC. With a coil resistance of 290 Ω and coil voltage matching the maximum rating, it ensures efficient operation. The turret terminals provide secure connections, while the absence of auxiliary contacts simplifies setup. Boasting a contact current rating of 30 A and a contact arrangement of 1 Form A, SPST-NO, this relay is well-suited for demanding environments. Its power termination via High Voltage Tabs further enhances its durability. Please note, this product is not RoHS compliant. Explore the full range of our high-voltage relays for specialized applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1618239-3 |
Series: | Kilovac K41 |
Mount Type: | Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 290 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Turret Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form A, SPST-NO |
Coil Termination: | Turret Terminals |
Power Termination: | High Voltage Tabs |
SKU: | AMP2-1618239-3 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 2-1618239-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |