6-1618239-6
K41P334=RELAY, VACUUM, SPST, L
Elevate your relay game with the K41P334, a high-performance component from the Kilovac K41 series. Designed for robust functionality, this SPST vacuum relay offers reliable switching capabilities for a variety of applications. With a maximum voltage rating of 26.5 VDC and a contact current rating of 30 A, it delivers optimal performance in demanding environments. The coil resistance of 80 Ω and coil voltage of 26.5 VDC ensure efficient operation, while the 1 Form P contact arrangement guarantees seamless connectivity. Featuring non-flanged mount type and bus wire terminations, installation is a breeze. Whether you're in the industrial, automotive, or aerospace sector, this relay is the perfect solution for your high-voltage needs. Please note that this product is not RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1618239-6 |
Series: | Kilovac K41 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 80 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form P, SPST-Latching, 1 Latching |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP6-1618239-6 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 6-1618239-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/06/2014 | P-13-009656 - Manufacturing location change. | Download |