5-1618239-2

K41C534=RELAY, VACUUM, SPDT

Elevate your power control with the K41C534 Vacuum Relay from Kilovac K41 series. This SPDT (1 Form C) relay offers reliable switching for high voltage applications, with a maximum voltage rating of 115 VDC and a contact current rating of 30 A. Its non-flanged mount type and bus wire terminations make installation a breeze, while the coil resistance of 4700 Ω ensures efficient operation. Perfect for specialized power management needs, this relay guarantees performance and durability in demanding environments. Upgrade to the K41C534 and experience seamless power control like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1618239-2
Series: Kilovac K41
Mount Type: Non-Flanged
Maximum Voltage: 115 VDC
Coil Resistance: 4700 Ω
Coil Voltage: 115 VDC
Termination Type: Bus Wires
Auxiliary Contacts: Without
Contact Current Rating: 30 A
Contact Arrangement: 1 Form C, SPDT
Coil Termination: Bus Wires
Power Termination: High Voltage Tabs
SKU: AMP5-1618239-2
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 5 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 5-1618239-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: