7-1618239-7
K41R332=RELAY, VACUUM, SPDT
Introducing the Kilovac K41R332 Vacuum Relay, a high-performance SPDT relay engineered for efficient power control in demanding environments. Featuring a rugged flanged mount design, this relay ensures secure installation in various applications. With a maximum voltage rating of 26.5 VDC and a robust contact current rating of 30A, it guarantees reliable operation under heavy loads. The coil resistance of 80Ω and coil voltage of 26.5 VDC offer efficient coil activation, while the 1 Form R SPDT-Latching contact arrangement provides versatile switching capabilities. Equipped with bus wire terminations and high voltage tabs, this relay facilitates easy and secure connections. Designed for durability and performance, it's an ideal solution for high voltage power systems. Note: This product is not RoHS compliant. Explore our range of high voltage relays for more options.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1618239-7 |
Series: | Kilovac K41 |
Mount Type: | Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 80 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form R, SPDT-Latching, 1 Latching |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP7-1618239-7 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 7-1618239-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/06/2014 | P-13-009656 - Manufacturing location change. | Download |