4-1618239-8
K41C234=RELAY, VACUUM, SPDT
Elevate your power control with the Kilovac K41 series vacuum relay. This high-performance SPDT relay boasts a maximum voltage of 12 VDC, making it ideal for demanding applications. With a coil resistance of 70 Ω and a contact current rating of 30 A, it ensures reliable operation under heavy loads. The 1 Form C contact arrangement offers versatile switching capabilities, while the non-flanged mount type allows for easy installation. Featuring bus wire terminations for both the coil and power, this relay is designed for efficient connectivity. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Perfect for high voltage applications, this relay is a valuable addition to any power control system.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1618239-8 |
Series: | Kilovac K41 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 12 VDC |
Coil Resistance: | 70 Ω |
Coil Voltage: | 12 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form C, SPDT |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP4-1618239-8 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 4-1618239-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |