4-1618239-7
K41C232=RELAY, VACUUM, SPDT
Enhance your electronic control systems with the K41C232=RELAY, a powerful addition to the Kilovac K41 series. This vacuum relay, with a single-pole double-throw contact arrangement, offers reliable switching with a maximum voltage of 12 VDC and a contact current rating of 30A. Featuring a flanged mount type and high voltage tabs for power termination, it's designed for efficient performance in high voltage applications. The coil resistance of 70Ω, paired with a coil voltage of 12VDC, ensures optimal energy efficiency. RoHS compliant and with bus wire terminations, this relay is not only high-performing but also environmentally friendly. Upgrade your system with this SPDT relay for seamless and durable operation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1618239-7 |
Series: | Kilovac K41 |
Mount Type: | Flanged |
Maximum Voltage: | 12 VDC |
Coil Resistance: | 70 Ω |
Coil Voltage: | 12 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form C, SPDT |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP4-1618239-7 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 4-1618239-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |