5-1618239-0
K41C334=RELAY, VACUUM, SPDT
Elevate your power control with the Kilovac K41C334 Vacuum Relay. This high-performance SPDT relay features a non-flanged mount type, ideal for various applications. With a maximum voltage of 26.5 VDC, it ensures reliable operation. The coil resistance of 290 Ω and coil voltage of 26.5 VDC guarantee efficient power management. Its 1 Form C contact arrangement, with a current rating of 30 A, provides robust switching capabilities. Boasting bus wire terminations and high voltage tabs, installation is seamless. Non-RoHS compliant, this relay is designed for high voltage use, making it a vital component in industrial and specialized settings. Upgrade to the K41C334 for unparalleled performance in power relay applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1618239-0 |
Series: | Kilovac K41 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 290 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form C, SPDT |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP5-1618239-0 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 5-1618239-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |