3-1618239-5

K41B532=RELAY, VACUUM, SPST-NC

Elevate your power system with the Kilovac K41B532 Vacuum Relay, designed for high-voltage applications. This SPST-NC relay boasts a contact current rating of 30 A, ensuring reliable performance. With a maximum voltage of 115 VDC, it's ideal for demanding environments. The flanged mount type offers easy installation, while the coil resistance of 4700 Ω and coil voltage of 115 VDC provide efficient operation. Featuring 1 Form B contact arrangement and termination via bus wires, this relay is a versatile solution for your industrial needs. RoHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1618239-5
Series: Kilovac K41
Mount Type: Flanged
Maximum Voltage: 115 VDC
Coil Resistance: 4700 Ω
Coil Voltage: 115 VDC
Termination Type: Bus Wires
Auxiliary Contacts: Without
Contact Current Rating: 30 A
Contact Arrangement: 1 Form B, SPST-NC, 1 N/C
Coil Termination: Bus Wires
Power Termination: High Voltage Tabs
SKU: AMP3-1618239-5
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 5 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 3-1618239-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: