7-1618239-8

K41R334=RELAY, VACUUM SPDT

Introducing the Kilovac K41R334 Vacuum SPDT Relay, a high-performance solution for your switching needs. Designed for efficiency and reliability, this relay boasts a maximum voltage of 26.5 VDC and a contact current rating of 30 A. With a coil resistance of 80 Ω and coil voltage matching its maximum capacity, it ensures seamless operation. The SPDT-latching contact arrangement offers versatility, while the non-flanged mount type simplifies installation. Featuring bus wire terminations and high-voltage tab power terminations, this relay is suitable for a wide range of applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your system with the K41R334 and experience enhanced performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1618239-8
Series: Kilovac K41
Mount Type: Non-Flanged
Maximum Voltage: 26.5 VDC
Coil Resistance: 80 Ω
Coil Voltage: 26.5 VDC
Termination Type: Bus Wires
Auxiliary Contacts: Without
Contact Current Rating: 30 A
Contact Arrangement: 1 Form R, SPDT-Latching, 1 Latching
Coil Termination: Bus Wires
Power Termination: High Voltage Tabs
SKU: AMP7-1618239-8
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 5 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 7-1618239-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/06/2014 P-13-009656 - Manufacturing location change. Download