2-1618239-6
K41A934=RELAY, VACUUM, SPST-NO
Enhance your electronic systems with the Kilovac K41A934 Vacuum Relay, a high-performance component designed for robust power switching applications. This SPST-NO relay boasts a maximum voltage rating of 115 VDC, ideal for handling high-power tasks with ease. With a coil resistance of 4700 Ω and a coil voltage of 115 VDC, it ensures reliable operation in demanding environments. Featuring turret terminals for secure connections, this relay offers a contact current rating of 30 A, making it suitable for a wide range of industrial and automotive applications. Its 1 Form A contact arrangement guarantees efficient signal switching, while its non-flanged mount type allows for easy integration into your existing setup. Trust in the Kilovac K41A934 for dependable performance and durability in your power control systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1618239-6 |
Series: | Kilovac K41 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 115 VDC |
Coil Resistance: | 4700 Ω |
Coil Voltage: | 115 VDC |
Termination Type: | Turret Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form A, SPST-NO |
Coil Termination: | Turret Terminals |
Power Termination: | High Voltage Tabs |
SKU: | AMP2-1618239-6 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 2-1618239-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |