5-1618239-6
K41C834=RELAY, VACUUM, SPDT
Elevate your high-voltage relay game with the Kilovac K41 series. This K41C834 model offers reliable performance with its SPDT configuration, making it a versatile choice for various applications. With a maximum voltage rating of 26.5 VDC and a robust contact current rating of 30 A, it ensures efficient power distribution. The non-flanged mount type and turret terminals provide easy installation, while its RoHS compliance underscores its environmental responsibility. Whether you're in the industrial or automotive sector, this vacuum relay is a dependable solution for your high-voltage needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1618239-6 |
Series: | Kilovac K41 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 290 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Turret Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form C, SPDT |
Coil Termination: | Turret Terminals |
Power Termination: | High Voltage Tabs |
SKU: | AMP5-1618239-6 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 5-1618239-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |