5-1618239-7
K41C932=RELAY, VACUUM, SPDT
Elevate your electrical system with the K41C932 Vacuum Relay from the Kilovac K41 series. This high-performance component features a single-pole, double-throw configuration, making it versatile for various applications. With a maximum voltage rating of 115 VDC and a contact current capacity of 30 A, it ensures reliable power distribution. The flanged mount type and turret terminals provide secure installation, while the coil resistance of 4700 Ω and coil voltage of 115 VDC guarantee efficient operation. RoHS compliance underscores our commitment to environmental responsibility. Upgrade to the K41C932 for top-tier performance in your relay systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1618239-7 |
Series: | Kilovac K41 |
Mount Type: | Flanged |
Maximum Voltage: | 115 VDC |
Coil Resistance: | 4700 Ω |
Coil Voltage: | 115 VDC |
Termination Type: | Turret Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form C, SPDT |
Coil Termination: | Turret Terminals |
Power Termination: | High Voltage Tabs |
SKU: | AMP5-1618239-7 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 5-1618239-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |