926476-6
MOD 4 HSG
Enhance your electronic connections with our MOD 4 HSG housing. This black housing, part of the AMPMODU IV/V series, features a receptacle design with 12 contacts in 2 rows, allowing for secure crimp termination. Crafted from UL 94V-0 rated Crastin SK642FR material, it guarantees reliability even in industrial settings with its wide operating temperature range of -65 to 105°C (-85 to 221°F). With a pitch of 2.54mm (.1 in) and voltage rating of 250 VAC, it's ideal for various PCB applications. Each package includes 1000 units, ensuring you have an ample supply for your projects. Additionally, its housing configuration with closed ends and PCB retention feature offer added durability and stability. Rest assured, this connector is RoHS compliant, meeting environmental standards for sustainable manufacturing. Elevate your connectivity solutions with this high-quality housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926476-6 |
Color: | Black |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Crastin SK642FR |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Length: | 15.24 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 12 |
Housing Color: | Black |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
PCB Retention: | With |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Connector Length: | 15.24 mm, .59 in |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 926476-6 |
SKU: | AMP926476-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |