776494-4
AS 16, 8P PLUG ASSY, KEY 4
Easily assemble and secure your AMPSEAL 16 connectors with this 8P plug assembly, designed for female terminals. Featuring a 4.5mm pitch and IP67 rating, it ensures reliable performance in industrial and commercial transportation applications. The PBT GF housing, with UL 94-HB flammability standard, guarantees durability even in harsh environments. With polarization and terminal position assurance, you can confidently install this connector for wire-to-wire connections. Operating temperature range from -40°C to 125°C and a sealable design further enhance its versatility. The green housing, 1.24-inch height, and 180° cable exit angle facilitate easy integration. Trust in the quality and serviceability of this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776494-4 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 1.155 in |
Cable Exit Angle: | 180° |
Height: | 1.24 in, 31.5 mm |
Width: | 1.449 in, 36.8 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Green |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 4 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776494-4 |
SKU: | AMP776494-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |