9-1393640-2

V42254B2201C960=PC612 FEDERLEI

Part Aliases: TE Connectivity V42254B2201C960  
Introducing the V42254B2201C960=PC612 FEDERLEI, a UL 94V-0 compliant connector assembly designed for high-performance applications. Featuring 96 contacts in a straight, 3-row configuration, this receptacle is ideal for signal transmission on printed circuit boards. With a pitch of 2.54mm and through-hole solder termination, it offers secure and reliable connectivity. The housing is made of durable polyester, ensuring long-lasting performance even in harsh environments. Operating temperature range from -55 to 125°C (-67 to 257°F) makes it suitable for a wide range of industrial settings. This vertical mount connector, with PCB retention and mounting hole termination, provides easy installation and secure attachment. With lead-free solder processes and RoHS compliance, it meets international standards for environmental responsibility. Perfect for backplane and board-to-board applications, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 9-1393640-2
Amperage: 1.5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 96
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 96
Mount Orientation: Vertical
GPL: 004
Tail Length: 2.9 mm
Packaging: Box
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 10.6 mm
PCB Retention Type: Mounting Hole
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D399
Number of Columns: 32
Number of Signal Positions: 96
Contact Transmits: Signal (Data)
Connector System: Board to Board
Guide to Mating Part: No
Board to Board Configuration: Vertical
Make First / Break Last: No
Termination Post Length: .114 in, 2.9 mm
Contact Cross Section: .013 x .03 in, .32 x .76 mm
DIN Level: II
DIN Size: Standard
Type: Eurocard/DIN 41612
Rows Loaded: A, B, C
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: V42254B2201C960 9-1393640-2
SKU: AMP9-1393640-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: