208718-2
CMC PLUG ASSEMBLY,SZ 14-5
Enhance power connections with our CMC Plug Assembly, designed for seamless integration in demanding environments. Featuring a durable black thermoplastic housing and UL 94V-0 flammability standard compliance, this assembly ensures reliable performance and safety. With a socket contact type, it accommodates five positions with a 14 shell size, suitable for high-amperage applications up to 13 A and 600 V DC. The crimp and solder termination method guarantees secure connections, while the metal-shell construction withstands harsh conditions. Operating temperature ranges from -55 to 105°C (-67 to 221°F), making it ideal for various industrial settings. Rest assured, this RoHS-compliant product from our Circular Power Connectors range meets high-quality standards for your connectivity needs. Elevate your power solutions with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208718-2 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Housing Material: | Thermoplastic |
Termination Method: | Crimp & Solder |
Voltage: | 600 V DC |
Shell Size: | 14 |
Contact Type: | Socket |
Number of Positions: | 5 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | Metal-Shell |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP208718-2 |
Seal Type: | Tetraseal |
Keying: | A |
Number of Signal Positions: | 5 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 3.43 mm / .135 in |
Wire Size: | .05 - .2 mm² / 30 - 14 AWG |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Body Orientation: | Straight |
Housing Plating Material: | Nickel |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 7/8-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Plug |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |