Easily connect power cables with our U/P TAB CONT L/P connector. Designed for Cable Mount (Free-Hanging) installation, it features durable brass contact material and a contact amperage of 12 A, suitable for high-power applications. With a voltage rating of 300 V AC, 50 V AC, it ensures reliable performance. The termination type is Crimp, making it simple to attach wires securely. Operating in a wide temperature range of -30 to 105 °C (-22 to 221 °F), it's ideal for various environments. Each package includes 1000 pieces, providing ample supply for your projects. This connector is RoHS compliant and suitable for use in appliances, with a wire size compatibility of 22 - 26 AWG (.12 - .35 mm²). Its straight contact orientation and Pre-Tin plating offer efficient conductivity. Trust in the AMP Universal Power connector for your power connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 175153-2
Series: AMP Universal Power
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Brass
Voltage: 300 V AC, 50 V AC
Contact Type: Tab
Package Quantity: 1000
Contact Amperage: 12 A
Termination Type: Crimp
GPL: 518
Packaging: Bag/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Contact Termination Plating Thickness: 31.49 µin, .8 µm
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 0660
Wire Size: .12 - .35 mm², 22 - 26 AWG
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .047 - .079 in, 1.2 - 2 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Crimp Area Plating Thickness: .8 µm
Contact Product Type: Contact
Part Aliases: 175153-2
SKU: AMP175153-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/12/2018 P-18-016333 - Manufacturing location change. Following Part Numbers will be transferred from Ogawa Yuki to Qingdao. Download
01/20/2014 E-13-016602 - Document clarification. Download