Enhance your connectivity with the AMPLIMITE HDF Cable Mount Plug, a high-performance solution for signal transmission. Featuring a durable thermoplastic housing in sleek black, this connector ensures reliable performance in demanding environments. With UL 94V-0 certification for flame resistance, it guarantees safety and compliance. Its straight orientation, 2-row design, and 9 gold-plated contacts offer seamless integration with ribbon cables, while the IDC termination method simplifies installation. Ideal for data and device applications, this connector is a standard-grade solution with a low profile, suitable for various industries. Its steel shell, gold flash plating, and threaded insert locking mechanism provide durability and stability. RoHS compliant and operating within a wide temperature range, it meets stringent quality standards. Elevate your connectivity with this essential component, designed for efficiency and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5746862-4
Color:Black
Series:AMPLIMITE HDF
Amperage:1.25 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel
Body Orientation:Straight
Pitch:.0545 in, 2.77 mm
Shell Size:1
Contact Size:20
Contact Type:Pin
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Thread Type:Self-Locking
Insert Material:Brass
Package Quantity:40
Cable Type:Ribbon Cable
Number of Positions:9
GPL:253
Profile:Low
Shell Material:Steel
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.1 - .13 mm², 28 - 26 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4910
Preloaded:Yes
Wire Size:.08 - .15 mm², 28 - 26 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Ribbon Cable Centerline Spacing:.05 in, 1.27 mm
Shell Plating Finish:Bright
Cable Insulation Diameter:.032 - .038 in, .81 - .97 mm
Enclosure:Without
Threaded Insert Plating:None
Grounding Indents:With
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5746862-4
Strain Relief Part Number:747275-4
Optional Cable Stabilizer:747275-4
SKU:AMP5746862-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: