350417-3
.093 COMM P&S SOK 18-24 AUNIBR
Enhance your commercial connectivity with our high-performance Pin and Socket Connectors. Designed for seamless integration, these connectors offer a reliable amperage of 13 A and can handle voltages up to 250 V AC and 600 V AC. With a durable brass contact material and gold plating in the mating area, they ensure efficient and secure connections. The cable mount (free-hanging) design, along with crimp termination, simplifies installation. UL 94V-2 rated for safety, these connectors are ideal for a wide range of applications, including appliances. Operating smoothly in temperatures ranging from -55°C to 105°C (-67°F to 221°F), they are perfect for demanding environments. With a package quantity of 5000, these connectors are available in reel packaging for convenience. Their compatibility with wire sizes of 24-18 AWG (.3-.84 mm²) and various cable types makes them versatile for wire-to-wire connections. VDE tested and RoHS compliant, you can trust in their quality and environmental responsibility. Upgrade your connectivity solutions with these top-notch connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350417-3 |
Series: | Commercial Pin and Socket Connectors |
Amperage: | 13 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 250 V AC, 600 V AC |
Contact Type: | Socket |
Package Quantity: | 5000 |
Cable Type: | Discrete Wire, Stranded |
GPL: | 106 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1185 |
Wire Size: | 24 - 18 AWG, .3 - .84 mm² |
Connector System: | Wire to Wire |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Gold Flash |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Contact Diameter: | .093 in, 2.36 mm |
VDE Tested: | Yes |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 350417-3 |
SKU: | AMP350417-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |