4-2176217-9
CPF A 0805 10K 0.1% 25PPM 1K RL
Enhance precision in your electronic circuits with this CPF A 0805 thin film precision resistor. Featuring a resistance of 10 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate performance even in demanding applications. This surface mount resistor, with dimensions of 2 x 1.25 x .55 mm, is ideal for compact designs. With solder termination and a power rating of 0.1 W, it offers reliability in operation. Trust in its quality as it is RoHS compliant, making it environmentally friendly. Upgrade your electronic projects with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2176217-9 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 10 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP4-2176217-9 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 4-2176217-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |