2834334-2
4.0PITCH ITB CONN_2P_W CAP_NATURAL
Enhance your connectivity with our Insulation Displacement Connectors Closed End series. Designed for seamless integration on board mounts with a 4 mm pitch, these connectors offer reliable performance at up to 320 V AC. With UL 94V-0 flammability standard compliance and a contact amperage of 6 A, they ensure safety and efficiency. Boasting a natural housing color and a wide operating temperature range of -40 to 105 °C, they are suitable for industrial applications. RoHS compliant and lead-free solder capable, these connectors prioritize environmental responsibility. Perfect for wire to board connections, they accommodate 18-22 AWG wire sizes and come with two positions. Experience hassle-free installation with their toolless wire termination feature, making them essential components for lighting systems and beyond.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2834334-2 |
Series: | Insulation Displacement Connectors Closed End |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Pitch: | 4 mm |
Voltage: | 320 V AC |
Contact Amperage: | 6 A |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L012 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | No |
UV Exposure Rated : | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2834334-2 |
SKU: | AMP2834334-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |